
* Images are for reference only
VS-47CTQ020-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-47CTQ020-M3
- JLCPCB Part #
- C17573805
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1kA 20A 20V 3mA@20V 510mV@40A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3970
200+
$0.9569
500+
$0.9248
1000+
$0.9088
Related Products
Welcome back, may I help you?