This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMZG3791B-M3/52

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMZG3791B-M3/52
JLCPCB Part #
C7364618
Package
SMBG(DO-215AA)
Description
-55℃~+150℃ 1 Independent 1.5W 11.4V~12.6V 12V 550Ω 5uA@9.1V 7Ω SMBG(DO-215AA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5273
200+ $0.2116
750+ $0.2036
1500+ $0.2004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons