
* Images are for reference only
VS-2EQH02HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-2EQH02HM3/H
- JLCPCB Part #
- C5200634
- Package
- DO-219AD
- Description
- -55℃~+175℃ 1.05V@2A 200V 23ns 2A DO-219AD Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7228
50+
$0.5978
150+
$0.5353
500+
$0.4744
2500+
$0.3911
4500+
$0.3719
9000+
$0.3670
18000+
$0.3654
Related Products
Welcome back, may I help you?