
* Images are for reference only
VS-2EMH01HM3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-2EMH01HM3/5AT
- JLCPCB Part #
- C17650469
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 100V 25ns 2A 2uA@100V 950mV@2A DO-214AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2659
200+
$0.1062
500+
$0.1026
1000+
$0.1009
Related Products
Welcome back, may I help you?