
* Images are for reference only
VS-2EJH01HM3/6A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-2EJH01HM3/6A
- JLCPCB Part #
- C17184651
- Package
- DO-221AC
- Description
- -65℃~+175℃ 100V 25ns 2A 2uA@100V 930mV@2A DO-221AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4357
200+
$0.1739
500+
$0.1681
1000+
$0.1652
Welcome back, may I help you?