This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-20TQ040STRR-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-20TQ040STRR-M3
JLCPCB Part #
C7389012
Package
TO-263AB(D2PAK)
Description
-55℃~+150℃ 1 Independent 1.8kA 2.7mA@40V 20A 40V 570mV@20A TO-263AB(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7579
200+ $0.7016
500+ $0.6791
800+ $0.6663
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons