
* Images are for reference only
VS-20MQ100-M3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-20MQ100-M3/5AT
- JLCPCB Part #
- C7389008
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 100V 100uA@100V 120A 2A 910mV@2A DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7500
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 7500
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
50+
$0.0773
150+
$0.0676
500+
$0.0604
2500+
$0.0546
7500+
$0.0517
Related Products
Welcome back, may I help you?