
* Images are for reference only
VS-20ETS12STRR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-20ETS12STRR-M3
- JLCPCB Part #
- C17558898
- Package
- TO-263AB
- Description
- -40℃~+150℃ 1 Independent 1.1V@20A 1.2kV 100uA@1200V 20A 300A TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5863
200+
$1.0323
500+
$0.9986
800+
$0.9809
Welcome back, may I help you?