
* Images are for reference only
VS-20ETF12STRL-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-20ETF12STRL-M3
- JLCPCB Part #
- C17623533
- Package
- TO-263AB
- Description
- -40℃~+150℃ 1.2kV 1.31V@20A 100uA@1200V 20A TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5495
200+
$1.4160
500+
$1.3694
800+
$1.3454
Welcome back, may I help you?