
* Images are for reference only
VS-20ETF04S-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-20ETF04S-M3
- JLCPCB Part #
- C17354228
- Package
- TO-263AB
- Description
- -40℃~+150℃ 1 Independent 1.3V@20A 100uA@400V 20A 300A 400V 60ns TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3335
200+
$1.3302
500+
$1.2853
1000+
$1.2645
Welcome back, may I help you?