This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-12EWH06FNTR-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-12EWH06FNTR-M3
JLCPCB Part #
C17458776
Package
D-PAK(TO-252AA)
Description
-65℃~+175℃ 1 Independent 10uA@600V 110A 12A 18ns 2.5V@12A 600V D-PAK(TO-252AA) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1912
200+ $0.4768
500+ $0.4608
1000+ $0.4528
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons