
* Images are for reference only
VS-12EWH06FNTRR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-12EWH06FNTRR-M3
- JLCPCB Part #
- C17342907
- Package
- D-PAK(TO-252AA)
- Description
- -65℃~+175℃ 10uA@600V 12A 2.5V@12A 26ns 600V D-PAK(TO-252AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3655
200+
$0.5459
500+
$0.5282
1000+
$0.5185