This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-T20HF220

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-T20HF220
JLCPCB Part #
C17584070
Package
-
Description
-40℃~+150℃ 1 Independent 1.5V@60A 2.2kV 20A 470A - Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.7395
200+ $8.6750
500+ $8.3849
1000+ $8.2423

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons