This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VSSB3L6S-M3/5BT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VSSB3L6S-M3/5BT
JLCPCB Part #
C6350414
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 1 Independent 1.2mA@60V 2.6A 590mV@3A 60V 80A DO-214AA(SMB) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3864
200+ $0.1542
500+ $0.1491
1000+ $0.1465
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons