
* Images are for reference only
VSSAF515HM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSAF515HM3/I
- JLCPCB Part #
- C7389231
- Package
- DO-221AC(SLIMSMA)
- Description
- -40℃~+150℃ 1 Independent 1.1V@5A 100A 150V 200uA@150V 5A DO-221AC(SLIMSMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2807
200+
$0.1120
500+
$0.1083
1000+
$0.1064
Welcome back, may I help you?