
* Images are for reference only
VS-SA61BA60
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-SA61BA60
- JLCPCB Part #
- C17487266
- Package
- SOT-227
- Description
- -55℃~+150℃@(Tj) 1.33V@30A 310A 600V 61A Single-Phase Rectifier SOT-227 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.4423
160+
$20.1270
480+
$19.4538
960+
$19.1220
Welcome back, may I help you?