This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VSSA36S-M3/5AT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VSSA36S-M3/5AT
JLCPCB Part #
C7149663
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1 Independent 2.4A 60A 60V 630mV@3A 900uA@60V DO-214AC(SMA) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2170
200+ $0.0866
500+ $0.0837
1000+ $0.0823

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons