
* Images are for reference only
VSS8D3M12-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSS8D3M12-M3/H
- JLCPCB Part #
- C3758077
- Package
- DO-221AD
- Description
- -40℃~+175℃ 1 Independent 120V 2A 300uA@120V 60A 610mV@1.5A DO-221AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2207
10+
$0.2159
30+
$0.2126
100+
$0.2094
Related Products
Welcome back, may I help you?