
* Images are for reference only
VS-E5TH3006THN3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-E5TH3006THN3
- JLCPCB Part #
- C17271381
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1 Independent 1.6V@30A 20uA@600V 30A 330A 46ns 600V TO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.4401
10+
$1.4048
50+
$1.3791
100+
$1.3550
Welcome back, may I help you?