This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-95PFR160

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-95PFR160
JLCPCB Part #
C17438289
Package
DO-203AB(DO-5)
Description
-55℃~+150℃ 1 Independent 1.6kV 1.8kA 95A DO-203AB(DO-5) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2554
200+ $5.2896
500+ $5.1135
1000+ $5.0263
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons