
* Images are for reference only
VS-80CPQ150PBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-80CPQ150PBF
- JLCPCB Part #
- C3044
- Package
- TO-247AC-3
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.93kA 150V 200uA@150V 40A 860mV@40A TO-247AC-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3154
10+
$2.8787
30+
$2.6170
100+
$2.3553
500+
$2.2333
1000+
$2.1787
2000+
$2.1546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?