This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-71HF100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-71HF100
JLCPCB Part #
C17417488
Package
DO-203AB(DO-5)
Description
-65℃~+180℃ 1 Independent 1.25kA 1.35V@220A 1kV 70A DO-203AB(DO-5) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.9541
200+ $10.7553
500+ $10.3961
1000+ $10.2190
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons