
* Images are for reference only
VS-70HFL20S02
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-70HFL20S02
- JLCPCB Part #
- C17452007
- Package
- DO-203AB(DO-5)
- Description
- -40℃~+125℃ 1.85V@219.8A 200V 200ns 70A DO-203AB(DO-5) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7965
200+
$9.0968
500+
$8.7931
1000+
$8.6421
Related Products
Welcome back, may I help you?