
* Images are for reference only
VS-65APS16LHM3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-65APS16LHM3
- JLCPCB Part #
- C17415023
- Package
- TO-247AD(TO-3P)
- Description
- -40℃~+150℃ 1 Independent 1.17V@65A 1.6kV 100uA 65A 950A TO-247AD(TO-3P) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1541
200+
$2.8546
500+
$2.7599
1000+
$2.7133
Welcome back, may I help you?