
* Images are for reference only
VS-60APU04PBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-60APU04PBF
- JLCPCB Part #
- C140839
- Package
- TO-247AC
- Description
- -55℃~+175℃ 1 Independent 1.25V@60A 400V 50uA 600A 60A 85ns TO-247AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7808
10+
$2.3778
25+
$2.1241
100+
$1.8656
500+
$1.7484
1000+
$1.6971
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?