
* Images are for reference only
VS-41HF20
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-41HF20
- JLCPCB Part #
- C17281223
- Package
- DO-203AB(DO-5)
- Description
- -65℃~+190℃ 1 Independent 1.3V@125A 200V 40A DO-203AB(DO-5) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7686
200+
$5.4936
500+
$5.3100
1000+
$5.2198
Welcome back, may I help you?