
* Images are for reference only
VS-2N687
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-2N687
- JLCPCB Part #
- C17515540
- Package
- TO-208AA(TO-48)
- Description
- -65℃~+125℃ 1 SCR 20mA 25A 2V 300V 40mA TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5827
200+
$7.8144
500+
$7.5535
1000+
$7.4230
Welcome back, may I help you?