
* Images are for reference only
VS-26MT60
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-26MT60
- JLCPCB Part #
- C17184744
- Package
- D-63
- Description
- -55℃~+150℃@(Tj) 1.26V@40Apk 100uA 25A 375A 600V Three-Phase Rectifier D-63 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$17.6877
10+
$16.9075
40+
$15.5557
100+
$14.3772
Related Products
Welcome back, may I help you?