
* Images are for reference only
VS-243NQ100PBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-243NQ100PBF
- JLCPCB Part #
- C7116552
- Package
- HALF-PAK(D-67)
- Description
- -55℃~+175℃ 1 Independent 100V 240A 25.5kA 6mA@100V 950mV@240A HALF-PAK(D-67) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.3924
20+
$43.9100
Related Products
Welcome back, may I help you?