
* Images are for reference only
VS-1KAB100E
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-1KAB100E
- JLCPCB Part #
- C17314715
- Package
- D-38
- Description
- -40℃~+150℃ 1.1V@1.2A 1.2A 10uA 1kV 52A Single-Phase Rectifier D-38 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4049
200+
$0.9600
500+
$0.9278
1000+
$0.9117
Related Products
Welcome back, may I help you?