
* Images are for reference only
VS-16FR100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-16FR100
- JLCPCB Part #
- C17337184
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+175℃ 1 Independent 1.23V@50A 16A 1kV 370A DO-203AA(DO-4) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5740
200+
$4.6193
500+
$4.4643
1000+
$4.3883
Welcome back, may I help you?