
* Images are for reference only
VS-16FLR60S05
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-16FLR60S05
- JLCPCB Part #
- C17304700
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+150℃ 1.4V@16A 16A 500ns 50uA@600V 600V DO-203AA(DO-4) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3910
200+
$4.5452
500+
$4.3942
1000+
$4.3187
Welcome back, may I help you?