This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-150K20A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-150K20A
JLCPCB Part #
C17296243
Package
DO-205AA(DO-8)
Description
-40℃~+200℃ 1.33V@471A 150A 200V DO-205AA(DO-8) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $104.4181
200+ $41.6632
500+ $40.2717
1000+ $39.5840

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons