This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-12FR40

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-12FR40
JLCPCB Part #
C17439283
Package
DO-203AA(DO-4)
Description
-65℃~+175℃ 1 Independent 1.26V@38A 12A 280A 400V DO-203AA(DO-4) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7214
200+ $3.0809
500+ $2.9794
1000+ $2.9278
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons