
* Images are for reference only
VS-111RKI40PBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-111RKI40PBF
- JLCPCB Part #
- C17570502
- Package
- TO-209AC(TO-94)
- Description
- -40℃~+125℃ 1 SCR 1.57V 172A 200mA 2V 400V TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0150
200+
$15.9659
500+
$15.4327
1000+
$15.1693
Welcome back, may I help you?