This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-111RKI120PBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-111RKI120PBF
JLCPCB Part #
C17572403
Package
TO-209AC(TO-94)
Description
-40℃~+125℃ 1 SCR 1.2kV 1.57V 120mA 172A 200mA 2V TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.5623
200+ $18.5790
500+ $17.9578
1000+ $17.6511
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons