
* Images are for reference only
VS-10TQ045HN3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-10TQ045HN3
- JLCPCB Part #
- C3757364
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1 Independent 1.05kA 10A 2mA@45V 45V 570mV@10A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8242
200+
$0.3198
500+
$0.3085
1000+
$0.3021
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?