
* Images are for reference only
VS-100MT160PAPBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-100MT160PAPBF
- JLCPCB Part #
- C17367924
- Package
- MTPB-7
- Description
- -40℃~+150℃@(Tj) 1.51V@100A 1.6kV 100A 470A Three-Phase Rectifier MTPB-7 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.8061
195+
$13.8881
495+
$13.4242
1005+
$13.1946
Related Products
Welcome back, may I help you?