
* Images are for reference only
VR68000002205FAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VR68000002205FAC00
- JLCPCB Part #
- C1404547
- Package
- Plugin,D6.8xL18mm
- Description
- -55℃~+155℃ 1W 22MΩ Metal Film Resistor ±1% ±200ppm/℃ 插件,D6.8xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5026
200+
$0.1950
500+
$0.1885
1000+
$0.1853
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?