
* Images are for reference only
VR37000001004JR500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VR37000001004JR500
- JLCPCB Part #
- C1740707
- Package
- Plugin,D4xL9mm
- Description
- -55℃~+155℃ 1MΩ 500mW Metal Film Resistor ±200ppm/℃ ±5% 插件,D4xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.2320
10+
$0.2272
30+
$0.2239
100+
$0.2207
Welcome back, may I help you?