
* Images are for reference only
VR25000003304JA100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VR25000003304JA100
- JLCPCB Part #
- C3558789
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+155℃ 250mW 3.3MΩ Metal Film Resistor ±200ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1654
50+
$0.1619
150+
$0.1596
500+
$0.1574
Welcome back, may I help you?