
* Images are for reference only
VOT8024AM-VT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VOT8024AM-VT
- JLCPCB Part #
- C7413110
- Package
- SOP-4
- Description
- -55℃~+110℃ 1 1.2V 1000V/us 100mA 1A 3.75kV 330mW 4 50mA 800V TRIAC Yes SOP-4 Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.1399
10+
$1.1127
30+
$1.0950
100+
$1.0757
Related Products
Welcome back, may I help you?