
* Images are for reference only
VO617A-8X016
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VO617A-8X016
- JLCPCB Part #
- C17655949
- Package
- DIP-4
- Description
- -55℃~+110℃ 1 1.35V 130% 15us 250mV@5mA,1mA 260% 4.6us 5.3kV 50mA 6V 80V Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2121
200+
$0.0847
500+
$0.0818
1000+
$0.0805
Related Products
Welcome back, may I help you?