
* Images are for reference only
VO617A-7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VO617A-7
- JLCPCB Part #
- C17384233
- Package
- DIP-4
- Description
- -55℃~+110℃ 1 1.35V 15us 160% 250mV@5mA,1mA 4.6us 5.3kV 50mA 6V 80% 80V Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4127
200+
$0.1647
500+
$0.1592
1000+
$0.1565
Related Products
Welcome back, may I help you?