
* Images are for reference only
VLZ4V3B-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLZ4V3B-GS18
- JLCPCB Part #
- C22324094
- Package
- -
- Description
- 1 Independent 1kΩ 3uA@1V 4.17V~4.43V 40Ω 500mW - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
2000+
$0.0222
5000+
$0.0214
10000+
$0.0211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?