
* Images are for reference only
VLZ13C-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLZ13C-GS08
- JLCPCB Part #
- C21902889
- Package
- -
- Description
- 1 Independent 110Ω 12.99V~13.66V 14Ω 40nA@12.3V 500mW - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
2000+
$0.0222
5000+
$0.0214
10000+
$0.0211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?