
* Images are for reference only
VLMY334BACB-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMY334BACB-GS08
- JLCPCB Part #
- C5366027
- Package
- SMD3528-2P
- Description
- -40℃~+100℃ 120° 2.8V 200mW 4.5cd 50mA 583nm~594nm 591nm Discrete Diode Water Clear Yellow SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.4560
10+
$0.3533
30+
$0.3099
100+
$0.2553
500+
$0.2312
1000+
$0.2168
Related Products
Welcome back, may I help you?