
* Images are for reference only
VLMY30J2L1-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMY30J2L1-GS08
- JLCPCB Part #
- C5829980
- Package
- PLCC-2(2.8x3)
- Description
- -40℃~+100℃ 1.8V 10mcd 120° 2mA 585nm 588nm Water Clear Yellow PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1996
200+
$0.0797
500+
$0.0771
1500+
$0.0757
Welcome back, may I help you?