
* Images are for reference only
VLMY234ABCA-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMY234ABCA-GS08
- JLCPCB Part #
- C5829978
- Package
- SMD,2.2x1.4mm
- Description
- -40℃~+100℃ 120° 2.3V 2cd 50mA 589nm 591nm Yellow SMD,2.2x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2873
200+
$0.1147
500+
$0.1108
1000+
$0.1089
Welcome back, may I help you?