
* Images are for reference only
VLMY21H2L1-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMY21H2L1-GS08
- JLCPCB Part #
- C19469924
- Package
- SMD
- Description
- -40℃~+100℃ 2.2V~3V 3.55mcd~8.5mcd 581nm~594nm 585nm 60° Yellow SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2165
1000+
$0.0864
2500+
$0.0835
5000+
$0.0821
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?